
12-position, single-row, straight, unshrouded header with a 2.54mm pitch. Features male pin contacts with gold plating over bronze and brass, offering a circular contact shape. Designed for press-fit termination and through-hole mounting, this connector has a maximum current rating of 3A and a maximum voltage rating of 100V AC / 150V DC. The black glass-filled insulation material ensures a UL94 V-0 flammability rating, operating within a temperature range of -55°C to 125°C.
Preci-Dip 356-V3-112-00-014101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 30.48mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 356 |
| Termination | Press-Fit |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 356-V3-112-00-014101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.