Preci-Dip 356V311000014101 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 25.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 356V311000014101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.