Preci-Dip 360-80-137-00-001101 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Slotted |
| Mount | Through Hole |
| Number of Positions | 37 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 360 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 360-80-137-00-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.