
This 9-position rectangular connector features a brass contact material with gold plating and a male pin contact type. It has a maximum current rating of 3A and a maximum voltage rating of 100V AC. The connector is designed for through-hole mounting and has a right-angle orientation. It is available in a bulk packaging quantity of 600 units and is compliant with RoHS regulations.
Preci-Dip 399-10-109-10-009101 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.5mm |
| Gender | Male |
| Housing Color | Black |
| Length | 22.86mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 399 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 399-10-109-10-009101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.