This 3-contact socket strip is designed for through hole mounting and has a right angle body orientation. It features a terminal pitch of 2.54mm and is rated for a maximum operating temperature of 125°C and a maximum current rating of 3A. The socket strip is suitable for use with SD & microSD cards and is compliant with the specified voltage rating of 150VDC or 100VAC.
Preci-Dip 399-83-103-10-003101 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 7.62 |
| Product Depth (mm) | 5.83 |
| Product Height (mm) | 2.54 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | S7656 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 399-83-103-10-003101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.