8-position, single-row socket strip with a 2.54mm pitch. Features right-angle, through-hole mounting and solder termination. Female socket contacts are circular, made of copper with gold plating for mating. Rated for 3A max current and 100V AC max voltage, operating between -55°C and 125°C. Black glass-filled polyester housing with UL94 V-0 flammability rating.
Preci-Dip 399-83-108-10-003101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Depth | 5.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 20.32mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 399 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 399-83-108-10-003101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.