5-position, single-row female socket connector with a 2.54mm pitch, designed for right-angle PCB mounting. Features copper and brass contacts with gold and tin plating, rated for 3A current and 150V voltage. Operating temperature range is -55°C to 125°C. Black housing, through-hole termination, and solderable contacts.
Preci-Dip 399-87-105-10-003101 technical specifications.
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 399 |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 2.95mm |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 399-87-105-10-003101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.