6-position, right-angle female socket connector for PCB mounting. Features gold and tin plated copper/brass contacts with a 2.54mm pitch, 3A current rating, and 150V voltage rating. Operates from -55°C to 125°C, with solder termination and through-hole mounting. RoHS compliant and supplied in bulk packaging.
Preci-Dip 399-87-106-10-003101 technical specifications.
| Color | Black |
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.54mm |
| Gender | Female |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 399 |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 2.95mm |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 399-87-106-10-003101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.