9-position, single-row right-angle female socket connector with a 2.54mm pitch. Features gold-plated copper alloy contacts for superior conductivity and durability, rated for 3A current and 150V. Designed for through-hole mounting with solder termination, operating across a wide temperature range of -55°C to 125°C. Insulation is black glass with a UL94 V-0 flammability rating.
Preci-Dip 399-87-109-10-003101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Brass |
| Contact Plating | Tin, Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 22.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 399 |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 2.95mm |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 399-87-109-10-003101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.