10-position, right-angle socket strip with a 2.54mm pitch. Features female socket contacts made of copper and brass with gold and tin plating, and gold mating finish. Rated for 3A current and 150V, operating between -55°C and 125°C. Through-hole mounting with solder termination and UL94 V-0 flammability rating.
Preci-Dip 399-87-110-10-003101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Tin |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 399 |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 2.95mm |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 399-87-110-10-003101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.