This 2-position through hole connector features a brass contact material with a gold finish and a maximum operating temperature of 125°C. It has a flammability rating of UL94 V-0 and is RoHS compliant. The connector is packaged in bulk and has a black glass insulation material. It is designed for use in applications where a high level of reliability and durability is required.
Preci-Dip 399-V3-102-10-009101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 399 |
| Termination | Solder |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 399-V3-102-10-009101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.