Preci-Dip 399-V3-121-10-009101 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 21 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 2.54mm |
| Mating Length | 4mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 399-V3-121-10-009101 to view detailed technical specifications.
No datasheet is available for this part.