This 30-position through-hole male pin header is manufactured by Preci-Dip and features a black color with gold plating. It has a contact mating length of 0.157inch and is available in a bulk packaging quantity of 200 pieces. The header is RoHS compliant and suitable for solder termination.
Preci-Dip 399-V3-130-10-009101 technical specifications.
| Color | Black |
| Contact Mating Length | 0.157inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 399 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 399-V3-130-10-009101 to view detailed technical specifications.
No datasheet is available for this part.