Preci-Dip 410-83-206-41-105191 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 410 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 410-83-206-41-105191 to view detailed technical specifications.
No datasheet is available for this part.