
10-position, 2-row SMT turned pin IC dip socket with 2.54mm pitch. Features a 3A current rating and 150V voltage rating. Constructed with copper and brass contacts plated in tin and gold for mating. Insulated with black glass, rated UL94 V-0 for flammability. Operates across a wide temperature range of -55°C to 125°C.
Preci-Dip 410-87-210-41-105191 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Brass |
| Contact Plating | Tin, Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 410 |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 410-87-210-41-105191 to view detailed technical specifications.
No datasheet is available for this part.