18-position, 2-row female socket connector with 2.54mm pitch, designed for surface mount applications. Features gold-plated copper/brass contacts with tin/gold plating, a 3A current rating, and a 150V voltage rating. Operates within a -55°C to 125°C temperature range, with a UL94 V-0 flammability rating and black glass insulation. Termination is via solder, and the component measures 22.86mm in length, 5.08mm in width, and 2.8mm in depth. RoHS compliant.
Preci-Dip 410-87-218-41-105191 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Brass |
| Contact Plating | Tin, Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 22.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 410 |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 410-87-218-41-105191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.