72-position, 2-row socket strip with 2.54mm pitch for surface mount applications. Features gold-plated copper female socket contacts and a black glass-filled polyester insulator. Operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. This RoHS compliant component is supplied in bulk packaging.
Preci-Dip 410-87-272-41-105101 technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 410 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 410-87-272-41-105101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.