Preci-Dip 410-93-206-41-001001 technical specifications.
| Contact Material | Copper |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 7.62mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Preci-Dip 410-93-206-41-001001 to view detailed technical specifications.
No datasheet is available for this part.