14-position, 2-row socket strip with 2.54mm pitch. Features female socket contacts made of copper with gold plating for mating and a circular contact shape. Straight, through-hole mount design with a black glass-filled polyester insulator. Rated for 3A maximum current and 100V AC maximum voltage, operating from -55°C to 125°C. UL94 V-0 flammability rating and RoHS compliant.
Preci-Dip 411-87-214-41-001101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 17.78mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 411 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 411-87-214-41-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.