Preci-Dip 414-83-214-41-134101 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 414 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 414-83-214-41-134101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.