
This 72-contact socket strip features a straight body orientation and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a termination method of solder. The operating temperature range is from -55 to 125 degrees Celsius, and it can handle a maximum current rating of 3A and a maximum voltage rating of 150VDC or 100VAC.
Preci-Dip 415-83-272-41-001101 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 91.44 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 3.14 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 72 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | S7656 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 415-83-272-41-001101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.