This 32-position 2-row female socket connector features black color and gold contact plating. It is designed for through hole mount and has a pitch of 0.1inch. The connector is available in bulk packaging with 180 pieces per package. It is compliant with RoHS regulations.
Preci-Dip 416-87-232-41-008101 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Package Quantity | 180 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 416 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 416-87-232-41-008101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.