This 32-position, 2-row through-hole female socket connector features black color and gold contact plating. It is available in a bulk packaging with 80 pieces per package. The connector has a pitch of 0.1 inch and a row spacing of 0.1 inch. It is compliant with RoHS regulations and suitable for general use.
Preci-Dip 416-87-232-41-013101 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 416 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 416-87-232-41-013101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.