Preci-Dip 450-10-204-01-899101 technical specifications.
| Color | Black |
| Contact Mating Length | 0.141inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1170 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 450 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 450-10-204-01-899101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.