This 20-position 2-row through-hole male pin header features a black color and gold plating. It has a contact mating length of 0.169inch and a pitch of 0.1inch. The header is available in bulk packaging with 240 pieces per package. It is compliant with RoHS regulations.
Preci-Dip 450-10-220-00-018101 technical specifications.
| Color | Black |
| Contact Mating Length | 0.169inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 450 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 450-10-220-00-018101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.