This 30-position 2-row through-hole male pin connector features a black color with gold plating. It has a contact mating length of 0.169 inch and a pitch of 0.1 inch. The connector is packaged in bulk with 160 pieces per package and is RoHS compliant. It is suitable for general use.
Preci-Dip 450-10-230-00-018101 technical specifications.
| Color | Black |
| Contact Mating Length | 0.169inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 160 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 450 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 450-10-230-00-018101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.