This 48-position, 2-row through-hole male pin header features a black color with gold plating. It has a contact mating length of 0.169 inch and a pitch of 0.1 inch, with a row spacing of 0.1 inch. The header is available in a 100-pack quantity and is packaged in bulk. It is compliant with RoHS regulations.
Preci-Dip 450-10-248-00-018101 technical specifications.
| Color | Black |
| Contact Mating Length | 0.169inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 450 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 450-10-248-00-018101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.