This 58-position, 2-row through-hole connector features black color and gold contact plating. It has a contact mating length of 0.134 inch and a pitch of 0.1 inch. The connector is available in a bulk packaging with 90 pieces per package. It is RoHS compliant and suitable for general use.
Preci-Dip 450-10-258-00-013101 technical specifications.
| Color | Black |
| Contact Mating Length | 0.134inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 58 |
| Number of Rows | 2 |
| Package Quantity | 90 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 350 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 450-10-258-00-013101 to view detailed technical specifications.
No datasheet is available for this part.