This 72-position 2-row through-hole connector features black color and gold contact plating. It has a contact mating length of 0.169 inch and a pitch of 0.1 inch. The connector is available in bulk packaging with 70 pieces per package and is RoHS compliant.
Preci-Dip 450-10-272-00-018101 technical specifications.
| Color | Black |
| Contact Mating Length | 0.169inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Package Quantity | 70 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 450 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 450-10-272-00-018101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.