This 6-position rectangular connector is designed for surface mount applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a 0.1inch pitch and a current rating of 3A. The connector is rated for a voltage of 150V and is compliant with RoHS regulations. It is available in a package quantity of 600, packaged in tape and reel.
Preci-Dip 450-80-206-00-106191 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.141inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.8mm |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 450 |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 450-80-206-00-106191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.