This 14-position, 2-row through hole male pin header features black tin plating and a 0.1inch pitch. It is available in a bulk packaging quantity of 520 pieces. The header is RoHS compliant and suitable for use in a variety of applications. The contact mating length is 0.169inch, and the row spacing is also 0.1inch. The header is manufactured by Preci-Dip and is part of the 450 series.
Preci-Dip 450-80-214-00-018101 technical specifications.
| Color | Black |
| Contact Mating Length | 0.169inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 520 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 450 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 450-80-214-00-018101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.