14-position, 2-row surface mount IC socket featuring a 2.54mm pitch. Male pin contacts, circular in shape, are constructed from brass with tin plating for mating. This component offers a 3A current rating and a 150V voltage rating, operating between -55°C and 125°C. The black glass-filled insulation material boasts a UL94 V-0 flammability rating.
Preci-Dip 450-80-214-00-106191 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 450 |
| Termination | Solder |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 450-80-214-00-106191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.