
16-position, 2-row surface mount IC socket with 2.54mm pitch. Features male pin contacts made of brass with tin plating for mating, offering a 3A current rating and 150V voltage rating. Constructed with a black glass insulator rated UL94 V-0, operating between -55°C and 125°C. Termination is solder, with dimensions of 20.32mm length, 5.08mm width, and 2.8mm depth.
Preci-Dip 450-80-216-00-106191 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 450 |
| Termination | Solder |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Preci-Dip 450-80-216-00-106191 to view detailed technical specifications.
No datasheet is available for this part.