This 38-position, 2-row through hole male pin header features a black color with tin plating. It has a contact mating length of 0.169inch and is available in a package quantity of 200. The header is packaged in bulk and is RoHS compliant. It has a pitch of 0.1inch and a row spacing of 0.1inch.
Preci-Dip 450-80-238-00-018101 technical specifications.
| Color | Black |
| Contact Mating Length | 0.169inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 450 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 450-80-238-00-018101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.