Preci-Dip 450-V3-220-00-106191 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 450 |
| Termination | Solder |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Preci-Dip 450-V3-220-00-106191 to view detailed technical specifications.
No datasheet is available for this part.