This 66-position 2-row turret connector features black tin plating and is designed for through hole mount. It is compliant with RoHS regulations and is part of the 470 series. The connector is packaged in bulk and has a solder termination.
Preci-Dip 470-80-266-00-001101 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Turret |
| Mount | Through Hole |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 470 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 470-80-266-00-001101 to view detailed technical specifications.
No datasheet is available for this part.