This 32-contact socket strip from Preci-Dip features a right-angle body and is designed for through-hole mounting. It has a terminal pitch of 2.54mm and a row spacing of 2.54mm. The product measures 40.64mm in length, 8.39mm in depth, and 5.08mm in height. It is rated for a maximum operating temperature of 125°C and a minimum of -55°C. The socket strip can handle a maximum current of 3A and a maximum voltage of 150VDC or 100VAC.
Preci-Dip 499-83-232-10-003101 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 40.64 |
| Product Depth (mm) | 8.39 |
| Product Height (mm) | 5.08 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | S7656 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 499-83-232-10-003101 to view detailed technical specifications.
No datasheet is available for this part.