2.54mm pitch, 24-position, 2-row female socket for through-hole mounting. Features a 3A current rating and 150V voltage rating. Contact material is copper/brass with tin and gold plating, offering a circular contact shape and gold mating finish. Insulation is black glass with a UL94 V-0 flammability rating. Operating temperature range is -55°C to 125°C.
Preci-Dip 499-87-224-10-003101 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Brass |
| Contact Plating | Tin, Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 2.8mm |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 30.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 499 |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 499-87-224-10-003101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.