This connector is designed for SCSI applications and features a gold mating contact finish. It is compliant with the Restriction of Hazardous Substances (RoHS) directive and has a flammability rating of UL94 V-0. The operating temperature range is -55°C to 125°C, making it suitable for use in a variety of environments. The connector is available in bulk packaging and can be solder terminated.
Preci-Dip 510-83-299-20-091101 technical specifications.
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 510 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 510-83-299-20-091101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.