This PGA socket features 223 contacts and a straight body orientation. It has a terminal pitch of 2.54mm and is terminated through soldering. The socket is rated for a maximum current of 1A and a maximum voltage of 150VDC or 100VAC. It is designed for use in through-hole mounting and operates within a temperature range of -55°C to 125°C.
Preci-Dip 510-87-223-18-093101 technical specifications.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 223 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 150VDC|100VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 510-87-223-18-093101 to view detailed technical specifications.
No datasheet is available for this part.