Preci-Dip 514-93-388M26-001148 technical specifications.
| Type | BGA Socket |
| Gender | SKT |
| Number of Contacts | 388 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 150VDC|100VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 514-93-388M26-001148 to view detailed technical specifications.
No datasheet is available for this part.