Preci-Dip 518-77-356M26-001105 technical specifications.
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 518 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 518-77-356M26-001105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.