
20-position female PLCC socket, surface mount, straight orientation, featuring tin-plated bronze contacts for reliable mating. This component operates within a temperature range of -55°C to 125°C, with a current rating of 1A and a voltage rating of 150V DC / 100V AC. Constructed with glass fiber insulation and a UL94 V-0 flammability rating, it offers a 1.27mm pitch and solder termination.
Preci-Dip 540-88-020-17-400 technical specifications.
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 14.86mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.6mm |
| Insulation Material | Glass fibre |
| Length | 14.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Poles | 20 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 540 |
| Termination | Solder |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 540-88-020-17-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
