
This 44-contact SCSI connector is designed for surface mount applications, with a 1.27mm pitch and a maximum operating temperature of 125°C. The connector features a bronze contact material with a tin plating and a tin mating finish. It is rated for a maximum current of 1A and a voltage rating of 150V DC. The connector is packaged in bulk and is compliant with RoHS regulations.
Preci-Dip 540-88-044-17-400-2 technical specifications.
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Glass fibre |
| Length | 22.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 44 |
| Number of Poles | 44 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 540 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 540-88-044-17-400-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.