44-position PLCC socket with 1.27mm pitch, straight orientation, and solder termination. Features tin-plated bronze contacts for reliable mating, a 1A current rating, and a 150V DC voltage rating. This through-hole mount connector operates within a -55°C to 125°C temperature range and boasts a UL94 V-0 flammability rating.
Preci-Dip 540-88-044-24-008 technical specifications.
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 23.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 7.7mm |
| Lead Length | 3.0988mm |
| Length | 23.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 540 |
| Termination | Solder |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 540-88-044-24-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.