Preci-Dip 540-88-068-17-400-2 technical specifications.
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Glass fibre |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 540 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 540-88-068-17-400-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.