Preci-Dip 540-88-084-24-000-1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Manufacturer Series | 540 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 830VAC |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Preci-Dip 540-88-084-24-000-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.