84-position PLCC socket with 1.27mm pitch, designed for straight, through-hole solder termination. Features tin-plated bronze contacts for reliable mating and a 1A current rating. Operates across a wide temperature range of -55°C to 125°C, with a voltage rating of 150V DC and 100V AC. This component boasts a UL94 V-0 flammability rating and is RoHS compliant.
Preci-Dip 540-88-084-24-008 technical specifications.
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 35.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 7.7mm |
| Length | 35.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 84 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 540 |
| Termination | Solder |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 540-88-084-24-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.