Preci-Dip 550-90-101-13-061-013 technical specifications.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 101 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Preci-Dip 550-90-101-13-061-013 to view detailed technical specifications.
No datasheet is available for this part.