Preci-Dip 614-83-133-14-071112 technical specifications.
| Contact Finish - Mating | GOLD |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 614 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Preci-Dip 614-83-133-14-071112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.